
MPQ1542DK-LF-Z | |
|---|---|
DigiKey Part Number | MPQ1542DK-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ1542DK-LF-Z |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | MPQ1542DK-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 700kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.99560 | €2,489.00 |
| 5 000 | €0.97486 | €4,874.30 |
| 7 500 | €0.96449 | €7,233.67 |
| Unit Price without VAT: | €0.99560 |
|---|---|
| Unit Price with VAT: | €1.24948 |


