
MPQ1542DK-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1542DK-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ1542DK-LF-P |
Description | IC REG BOOST ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 700kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.24598 | €622.99 |
| 1 000 | €1.20880 | €1,208.80 |
| 1 500 | €1.19019 | €1,785.29 |
| 2 500 | €1.16956 | €2,923.90 |
| 3 500 | €1.15751 | €4,051.29 |
| 5 000 | €1.14591 | €5,729.55 |
| Unit Price without VAT: | €1.24598 |
|---|---|
| Unit Price with VAT: | €1.56370 |


