Direct

MP3394EF-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3394EF-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3394EF-LF-P |
Description | IC LED DRIVER CONTROLLER 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 145kHz ~ 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.22926 | €1,114.63 |
| 1 000 | €2.16916 | €2,169.16 |
| 1 500 | €2.13906 | €3,208.59 |
| 2 500 | €2.10571 | €5,264.28 |
| 3 500 | €2.08622 | €7,301.77 |
| Unit Price without VAT: | €2.22926 |
|---|---|
| Unit Price with VAT: | €2.79772 |


