LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3394EF-LF-Z

DigiKey Part Number
1589-MP3394EF-LF-ZTR-ND - Tape & Reel (TR)
1589-MP3394EF-LF-ZCT-ND - Cut Tape (CT)
1589-MP3394EF-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3394EF-LF-Z
Description
IC LED DRVR CTRLR PWM 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 200mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
200mA
Frequency
540kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.55000€3.55
10€2.68200€26.82
25€2.46720€61.68
100€2.23020€223.02
250€2.11712€529.28
500€2.04900€1,024.50
1 000€1.99293€1,992.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.93374€4,834.35
Manufacturers Standard Package
Unit Price without VAT:€3.55000
Unit Price with VAT:€4.45525