
MP2489DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2489DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2489DN-LF-P |
Description | 60V, 0.6A BUCK WLED DRIVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83028 | €415.14 |
| 1 000 | €0.80371 | €803.71 |
| 1 500 | €0.79041 | €1,185.62 |
| 2 500 | €0.77566 | €1,939.15 |
| 3 500 | €0.76705 | €2,684.68 |
| 5 000 | €0.75876 | €3,793.80 |
| Unit Price without VAT: | €0.83028 |
|---|---|
| Unit Price with VAT: | €1.04200 |


