
MP2489DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP2489DN-LF-ZTR-ND - Tape & Reel (TR) 1589-MP2489DN-LF-ZCT-ND - Cut Tape (CT) 1589-MP2489DN-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2489DN-LF-Z |
Description | IC LED DRVR RGLTR PWM 1A 8SOICE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP2489DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 600kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.22000 | €1.22 |
10 | €0.88900 | €8.89 |
25 | €0.80560 | €20.14 |
100 | €0.71450 | €71.45 |
250 | €0.67116 | €167.79 |
500 | €0.64494 | €322.47 |
1 000 | €0.62341 | €623.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.53612 | €1,340.30 |
Unit Price without VAT: | €1.22000 |
---|---|
Unit Price with VAT: | €1.53110 |