
5050060810 | |
|---|---|
DigiKey Part Number | WM11286TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5050060810 |
Description | CONN PLUG 4POS SMD GOLD |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050060810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Surface Mount | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |


