5050060812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050060812

DigiKey Part Number
900-5050060812TR-ND - Tape & Reel (TR)
900-5050060812CT-ND - Cut Tape (CT)
900-5050060812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5050060812
Description
CONN PLUG 4POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050060812 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210 256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.25800€2.58
25€0.24160€6.04
50€0.23000€11.50
100€0.21910€21.91
250€0.20536€51.34
500€0.19554€97.77
1 000€0.18620€186.20
2 500€0.17454€436.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€0.15514€1,085.98
14 000€0.14774€2,068.36
21 000€0.14586€3,063.06
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650