MTA4ATF51264HZ-2G3B1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 4
Unit Price: €438.15000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: €494.96000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €342.72000

Parametric Equivalent


ADATA
In Stock: 5
Unit Price: €27.15000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: €295.83000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: €295.83000
Image for MTA4ATF51264HZ-2G3B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTA4ATF51264HZ-2G3B1

DigiKey Part Number
557-1769-ND
Manufacturer
Manufacturer Product Number
MTA4ATF51264HZ-2G3B1
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes