Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

78.B2GFR.4000B | |
|---|---|
DigiKey Part Number | 1582-78.B2GFR.4000B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B2GFR.4000B |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B2GF4.4000B | Apacer Memory America | 4 | 1582-78.B2GF4.4000B-ND | €438.15000 | Parametric Equivalent |
| 78.B2GF5.4000B | Apacer Memory America | 1 | 1582-78.B2GF5.4000B-ND | €494.96000 | Parametric Equivalent |
| AD4S2400W4G17-BSSF | ADATA | 5 | 4670-AD4S2400W4G17-BSSF-ND | €27.15000 | Parametric Equivalent |
| M4D0-4GSSPCSJ | Innodisk USA Corporation | 0 | 4265-M4D0-4GSSPCSJ-ND | €295.83000 | Parametric Equivalent |
| M4S0-4GSV8CSJ | Innodisk USA Corporation | 0 | 4265-M4S0-4GSV8CSJ-ND | €236.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €342.72000 | €342.72 |
| Unit Price without VAT: | €342.72000 |
|---|---|
| Unit Price with VAT: | €430.11360 |





