MT46H16M16LFBF-75:A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €3.68253
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €6.02982
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: €5.04910
Datasheet
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 133 MHz 6 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H16M16LFBF-75:A

DigiKey Part Number
MT46H16M16LFBF-75:A-ND
Manufacturer
Manufacturer Product Number
MT46H16M16LFBF-75:A
Description
IC DRAM 256MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 133 MHz 6 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
MT46H16M16LFBF-75:A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 000€5.04910€5,049.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.04910
Unit Price with VAT:€6.33662