Similar
Similar
Similar

MT46H16M16LFBF-6:A TR | |
|---|---|
DigiKey Part Number | 557-1319-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46H16M16LFBF-6:A TR |
Description | IC DRAM 256MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H16M16LFBF-6:A TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 12ns |
Part Status Discontinued at DigiKey | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT46H16M16LFBF-5:H TR | Micron Technology Inc. | 0 | MT46H16M16LFBF-5:HTR-ND | €3.68253 | Similar |
| MT46H16M16LFBF-6 IT:A TR | Micron Technology Inc. | 0 | 557-1278-2-ND | €6.02982 | Similar |
| MT46H16M16LFBF-75:A | Micron Technology Inc. | 0 | MT46H16M16LFBF-75:A-ND | €5.04910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.04910 | €5,049.10 |
| Unit Price without VAT: | €5.04910 |
|---|---|
| Unit Price with VAT: | €6.33662 |


