Parametric Equivalent
Parametric Equivalent

DSC1122AI2-106.2500 | |
|---|---|
DigiKey Part Number | 150-DSC1122AI2-106.2500-ND |
Manufacturer | |
Manufacturer Product Number | DSC1122AI2-106.2500 |
Description | MEMS OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 58mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-VDFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.40200 | €14.02 |
| 50 | €1.37980 | €68.99 |
| 1 000 | €1.33922 | €1,339.22 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.80720 |


