DSC1103CI1-075.0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.33000
Datasheet
75 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1103CI1-075.0000

DigiKey Part Number
150-DSC1103CI1-075.0000-ND
Manufacturer
Manufacturer Product Number
DSC1103CI1-075.0000
Description
MEMS OSC XO 75.0000MHZ LVDS SMD
Customer Reference
Detailed Description
75 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€1.38000€1.38
10€1.34700€13.47
50€1.32580€66.29
1 000€1.28690€1,286.90
Manufacturers Standard Package
Unit Price without VAT:€1.38000
Unit Price with VAT:€1.73190