MIP50R12E2ATN-BP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1
Unit Price: €99.53000
Datasheet
IGBT Module Three Phase Inverter 1200 V 50 A 288 W Chassis Mount E2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIP50R12E2ATN-BP

DigiKey Part Number
353-MIP50R12E2ATN-BP-ND
Manufacturer
Manufacturer Product Number
MIP50R12E2ATN-BP
Description
IGBT MODULE 1200V 50A 288W E2A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 50 A 288 W Chassis Mount E2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Power - Max
288 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 50A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
2.6 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
E2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€119.18000€119.18
12€104.74583€1,256.95
Unit Price without VAT:€119.18000
Unit Price with VAT:€149.57090