
MIP50R12E1ATN-BP | |
|---|---|
DigiKey Part Number | 353-MIP50R12E1ATN-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIP50R12E1ATN-BP |
Description | IGBT MODULE 1200V 50A 288W E1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 50 A 288 W Chassis Mount E1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 288 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.6 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | E1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.18000 | €104.18 |
| 10 | €83.55700 | €835.57 |
| Unit Price without VAT: | €104.18000 |
|---|---|
| Unit Price with VAT: | €130.74590 |

