A15693-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 6
Unit Price: €199.93000
Datasheet
Image for A15693-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15693-02

DigiKey Part Number
A15693-02-ND
Manufacturer
Manufacturer Product Number
A15693-02
Description
TGREASE 880S 0.5 KG
Customer Reference
Detailed Description
Thermal Silicone Grease 500 gram Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Type
Silicone Grease
Size / Dimension
500 gram Can
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Gray
Thermal Conductivity
3.10W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Mix
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable