
A16850-01 | |
|---|---|
DigiKey Part Number | A16850-01-ND |
Manufacturer | |
Manufacturer Product Number | A16850-01 |
Description | TGREASE 300X 1KG CAN 1QUART |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.93000 | €199.93 |
| Unit Price without VAT: | €199.93000 |
|---|---|
| Unit Price with VAT: | €250.91215 |

