TCJE336M035R0070E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 87
Unit Price: €3.53000
Datasheet

Direct


KYOCERA AVX
In Stock: 160
Unit Price: €2.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.11728
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.99085
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE336M035R0070E

DigiKey Part Number
TCJE336M035R0070E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJE336M035R0070E
Description
CAP TANT POLY 33UF 35V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€2.19803€879.21
Manufacturers Standard Package
Unit Price without VAT:€2.19803
Unit Price with VAT:€2.75853