
TCJD336M035R0070E | |
---|---|
cms-digikey-product-number | 478-TCJD336M035R0070ETR-ND - Tape & Reel (TR) 478-13285-1-ND - Cut Tape (CT) 478-13285-6-ND - Digi-Reel® |
cms-manufacturer | KYOCERA AVX |
cms-manufacturer-product-number | TCJD336M035R0070E |
cms-description | CAP TANT POLY 33UF 35V 2917 |
cms-standard-lead-time | cms-lead-weeks-value |
cms-customer-reference | |
cms-detailed-description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
cms-manufacturer | KYOCERA AVX | |
cms-filter-header-series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
cms-filter-header-bpn |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €2.55000 | €2.55 |
10 | €1.77200 | €17.72 |
50 | €1.46420 | €73.21 |
100 | €1.36900 | €136.90 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | €1.23190 | €615.95 |
1 000 | €1.18098 | €1,180.98 |
1 500 | €1.15546 | €1,733.19 |
2 500 | €1.12719 | €2,817.97 |
3 500 | €1.11065 | €3,887.27 |
5 000 | €1.09474 | €5,473.70 |
6 000 | €1.08720 | €6,523.20 |
cms-vat-exclude-title: | €2.55000 |
---|---|
cms-vat-include-title: | €3.20025 |