Direct
Similar
Similar
Similar

TAJA225K035RNJ | |
|---|---|
DigiKey Part Number | 478-3073-2-ND - Tape & Reel (TR) 478-3073-1-ND - Cut Tape (CT) 478-3073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K035RNJ |
Description | CAP TANT 2.2UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 4.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951V225KAAAQ2 | KYOCERA AVX | 0 | F951V225KAAAQ2AVX-ND | €0.27595 | Direct |
| TPSA225K035A1500 | KYOCERA AVX | 0 | TPSA225K035A1500-ND | €0.62492 | Similar |
| TPSA225K035R1500 | KYOCERA AVX | 0 | 478-3105-1-ND | €0.66000 | Similar |
| TMCMA1V225MTRF | Vishay Sprague | 2 799 | 718-2409-1-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41000 | €4.10 |
| 50 | €0.31340 | €15.67 |
| 100 | €0.28400 | €28.40 |
| 500 | €0.23412 | €117.06 |
| 1 000 | €0.21870 | €218.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20602 | €412.04 |
| 4 000 | €0.19558 | €782.32 |
| 6 000 | €0.19036 | €1,142.16 |
| 10 000 | €0.18456 | €1,845.60 |
| 14 000 | €0.18118 | €2,536.52 |
| 20 000 | €0.17792 | €3,558.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |




