
TMCMA1V225MTRF | |
|---|---|
DigiKey Part Number | 718-2409-2-ND - Tape & Reel (TR) 718-2409-1-ND - Cut Tape (CT) 718-2409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMA1V225MTRF |
Description | CAP TANT 2.2UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 50 | €0.20720 | €10.36 |
| 100 | €0.18600 | €18.60 |
| 500 | €0.15024 | €75.12 |
| 1 000 | €0.13921 | €139.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.13014 | €260.28 |
| 6 000 | €0.11893 | €713.58 |
| 10 000 | €0.11479 | €1,147.90 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

