Similar
Similar

TACA107M006XTA | |
|---|---|
DigiKey Part Number | 478-3260-2-ND - Tape & Reel (TR) 478-3260-1-ND - Cut Tape (CT) 478-3260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA107M006XTA |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACA107M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.14000 | €3.14 |
| 10 | €2.21300 | €22.13 |
| 50 | €1.84440 | €92.22 |
| 100 | €1.73060 | €173.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.53786 | €768.93 |
| 1 000 | €1.47818 | €1,478.18 |
| 1 500 | €1.44827 | €2,172.40 |
| 2 500 | €1.41512 | €3,537.80 |
| 3 500 | €1.39574 | €4,885.09 |
| 5 000 | €1.37710 | €6,885.50 |
| Unit Price without VAT: | €3.14000 |
|---|---|
| Unit Price with VAT: | €3.94070 |




