
TLJG107M006R0800 | |
|---|---|
DigiKey Part Number | 478-4948-2-ND - Tape & Reel (TR) 478-4948-1-ND - Cut Tape (CT) 478-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJG107M006R0800 |
Description | CAP TANT 100UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TLJG107M006R0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58400 | €5.84 |
| 50 | €0.45520 | €22.76 |
| 100 | €0.41570 | €41.57 |
| 500 | €0.34886 | €174.43 |
| 1 000 | €0.32820 | €328.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30638 | €765.95 |
| 5 000 | €0.29322 | €1,466.10 |
| 7 500 | €0.28663 | €2,149.72 |
| 12 500 | €0.27932 | €3,491.50 |
| 17 500 | €0.27505 | €4,813.38 |
| 25 000 | €0.27094 | €6,773.50 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |

