
SV17KC273KAR | |
---|---|
DigiKey Part Number | 478-6833-ND |
Manufacturer | |
Manufacturer Product Number | SV17KC273KAR |
Description | CAP CER 0.027UF 5KV X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV17KC273KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.929" L x 0.250" W (23.60mm x 6.35mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.799" (20.30mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €45.63000 | €45.63 |
10 | €38.29100 | €382.91 |
50 | €35.35420 | €1,767.71 |
100 | €34.44410 | €3,444.41 |
Unit Price without VAT: | €45.63000 |
---|---|
Unit Price with VAT: | €57.26565 |