
5550RB273K502LER | |
---|---|
DigiKey Part Number | 423-5550RB273K502LER-ND |
Manufacturer | |
Manufacturer Product Number | 5550RB273K502LER |
Description | RADIAL LEADED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.701" L x 0.402" W (17.80mm x 10.20mm) | |
Height - Seated (Max) | 0.775" (19.68mm) | |
Thickness (Max) | 0.775" (19.68mm) | |
Lead Spacing | 0.579" (14.70mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €39.28000 | €39.28 |
10 | €32.74200 | €327.42 |
75 | €29.63213 | €2,222.41 |
150 | €28.90833 | €4,336.25 |
Unit Price without VAT: | €39.28000 |
---|---|
Unit Price with VAT: | €49.29640 |