LD033C104KAB4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 6 397
Unit Price: €0.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3 173
Unit Price: €0.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.00566

Parametric Equivalent


KYOCERA AVX
In Stock: 62 048
Unit Price: €0.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.07988
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €1.07988
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 234 606
Unit Price: €0.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 157 483
Unit Price: €0.11000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15 000
Unit Price: €0.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.26050
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.15945
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: €0.26802
Datasheet
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD033C104KAB4A

DigiKey Part Number
478-LD033C104KAB4ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD033C104KAB4A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD033C104KAB4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.15425€1,542.50
Manufacturers Standard Package
Unit Price without VAT:€0.15425
Unit Price with VAT:€0.19358