Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B104K250NT | |
|---|---|
DigiKey Part Number | 1763-0603B104K250NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B104K250NT |
Description | MULTILAYER CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C104K4Z2A | KYOCERA AVX | 6 366 | 478-KAF15AR71E104KTCT-ND | €0.37000 | Parametric Equivalent |
| 06033C104K4Z4A | KYOCERA AVX | 3 173 | 478-KAF15AR71E104KMCT-ND | €0.37000 | Parametric Equivalent |
| 06033C104KAT6A | KYOCERA AVX | 0 | 478-06033C104KAT6A-ND | €0.00566 | Parametric Equivalent |
| 06033C104KAZ2A | KYOCERA AVX | 61 223 | 478-KGF15AR71E104KTCT-ND | €0.13000 | Parametric Equivalent |
| AU033C104KA72A | KYOCERA AVX | 0 | 478-AU033C104KA72ATR-ND | €1.07988 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.26802 | €1,072.08 |
| Unit Price without VAT: | €0.26802 |
|---|---|
| Unit Price with VAT: | €0.33637 |





