Upgrade
Parametric Equivalent
Similar
Similar
Similar

1210ZG226ZAT4A | |
|---|---|
DigiKey Part Number | 478-1210ZG226ZAT4ATR-ND - Tape & Reel (TR) 478-1210ZG226ZAT4ACT-ND - Cut Tape (CT) 478-1210ZG226ZAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZG226ZAT4A |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZG226ZAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46200 | €4.62 |
| 50 | €0.35660 | €17.83 |
| 100 | €0.32400 | €32.40 |
| 500 | €0.26876 | €134.38 |
| 1 000 | €0.25169 | €251.69 |
| 2 500 | €0.23368 | €584.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.22282 | €1,114.10 |
| 10 000 | €0.21388 | €2,138.80 |
| 15 000 | €0.20940 | €3,141.00 |
| 25 000 | €0.20444 | €5,111.00 |
| 35 000 | €0.20153 | €7,053.55 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.91615 |




