GRM32CF51A226ZA01L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 236
Unit Price: €1.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 708
Unit Price: €0.99000
Datasheet

Similar


KEMET
In Stock: 8 221
Unit Price: €1.00000
Datasheet
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32CF51A226ZA01L

DigiKey Part Number
490-1895-2-ND - Tape & Reel (TR)
490-1895-1-ND - Cut Tape (CT)
490-1895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32CF51A226ZA01L
Description
CAP CER 22UF 10V Y5V 1210
Customer Reference
Detailed Description
22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32CF51A226ZA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable