Parametric Equivalent

100E330JW3600XT | |
|---|---|
DigiKey Part Number | 100E330JW3600XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100E330JW3600XT |
Description | CAP CER 33PF 3.6KV P90 3838 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3600V (3.6kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100E330JW3600XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €32.23572 | €8,058.93 |
| Unit Price without VAT: | €32.23572 |
|---|---|
| Unit Price with VAT: | €40.45583 |


