100E330JW3600XJ24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €32.23572
Datasheet
33 pF ±5% 3600V (3.6kV) Ceramic Capacitor P90 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100E330JW3600XJ24

DigiKey Part Number
1284-100E330JW3600XJ24-ND
Manufacturer
Manufacturer Product Number
100E330JW3600XJ24
Description
CAP CER 33PF 3.6KV P90 3838
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 3600V (3.6kV) Ceramic Capacitor P90 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100E330JW3600XJ24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL, High Voltage
Packaging
Tray
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
3838 (9797 Metric)
Tolerance
±5%
Size / Dimension
0.380" L x 0.380" W (9.65mm x 9.65mm)
Voltage - Rated
Thickness (Max)
0.170" (4.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100E330JW3600XTKYOCERA AVX0100E330JW3600XT-ND€32.23572Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24€31.62958€759.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€31.62958
Unit Price with VAT:€39.69512