0402ZA270JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2 770
Unit Price: €0.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.10958
Datasheet

Upgrade


KYOCERA AVX
In Stock: 113 167
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 946
Unit Price: €0.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.10958
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48 209
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 141 120
Unit Price: €0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.10958
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60 230
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 19 437
Unit Price: €1.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37007
Datasheet

Upgrade


KEMET
In Stock: 7 523
Unit Price: €0.71000
Datasheet

Upgrade


KEMET
In Stock: 20 740
Unit Price: €0.29000
Datasheet

Upgrade


KEMET
In Stock: 10 487
Unit Price: €0.08000
Datasheet
27 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZA270JAT2A

DigiKey Part Number
0402ZA270JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZA270JAT2A
Description
CAP CER 27PF 10V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZA270JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04553€455.30
Manufacturers Standard Package
Unit Price without VAT:€0.04553
Unit Price with VAT:€0.05714