27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C270J3GACTU

DigiKey Part Number
399-14437-2-ND - Tape & Reel (TR)
399-14437-1-ND - Cut Tape (CT)
399-14437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C270J3GACTU
Description
CAP CER 27PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C270J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17300€1.73
50€0.12620€6.31
100€0.11220€11.22
500€0.08824€44.12
1 000€0.08085€80.85
2 500€0.07307€182.67
5 000€0.06838€341.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.06452€645.20
20 000€0.06135€1,227.00
30 000€0.05976€1,792.80
50 000€0.05800€2,900.00
70 000€0.05696€3,987.20
100 000€0.05597€5,597.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.36395