02015A130JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04017
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00394
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00338
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00514
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.00514
Datasheet
Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015A130JAT2A

DigiKey Part Number
478-02015A130JAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02015A130JAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02015A130JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.08179€1,226.85
Manufacturers Standard Package
Unit Price without VAT:€0.08179
Unit Price with VAT:€0.10265