
GMC02CG130J50NT | |
---|---|
DigiKey Part Number | 4713-GMC02CG130J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG130J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG130J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG130J50NT |
Description | CAP0201 COG 13PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01700 | €0.17 |
50 | €0.01140 | €0.57 |
100 | €0.00970 | €0.97 |
500 | €0.00678 | €3.39 |
1 000 | €0.00588 | €5.88 |
2 500 | €0.00493 | €12.33 |
5 000 | €0.00436 | €21.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | €0.00367 | €55.05 |
30 000 | €0.00333 | €99.90 |
45 000 | €0.00316 | €142.20 |
75 000 | €0.00297 | €222.75 |
105 000 | €0.00286 | €300.30 |
150 000 | €0.00276 | €414.00 |
180 000 | €0.00271 | €487.80 |
360 000 | €0.00254 | €914.40 |
375 000 | €0.00253 | €948.75 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |