Parametric Equivalent

WKP222KCPED0KR | |
|---|---|
DigiKey Part Number | 2870-WKP222KCPED0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP222KCPED0KR |
Description | WKP X760Y500VAC 2,2NF 10% K4000 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.61227 | €4,898.16 |
| Unit Price without VAT: | €0.61227 |
|---|---|
| Unit Price with VAT: | €0.76840 |


