WKP222KCPTH0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: €0.60466
Datasheet
Image for WKP222KCPTH0KR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKP222KCPTH0KR

DigiKey Part Number
2870-WKP222KCPTH0KR-ND
Manufacturer
Manufacturer Product Number
WKP222KCPTH0KR
Description
WKP X760Y500VAC 2200PF 10% Y5U B
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 760V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 000€0.55129€4,410.32
Unit Price without VAT:€0.55129
Unit Price with VAT:€0.69187