Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X477M006ATE0107706 | |
|---|---|
DigiKey Part Number | 399-T520X477M006ATE0107706-ND |
Manufacturer | |
Manufacturer Product Number | T520X477M006ATE0107706 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X477M006AHE010 | KEMET | 0 | 399-T520X477M006AHE010TR-ND | €4.25284 | Parametric Equivalent |
| T520X477M006ATE010 | KEMET | 45 | 399-10359-1-ND | €7.85000 | Parametric Equivalent |
| T520X477M006ATE0102478 | KEMET | 0 | 399-T520X477M006ATE0102478TR-ND | €4.72388 | Parametric Equivalent |
| T520X477M006ATE0108000 | KEMET | 0 | 399-T520X477M006ATE0108000TR-ND | €4.65844 | Parametric Equivalent |
| T520Y477M006AHE010 | KEMET | 0 | 399-T520Y477M006AHE010TR-ND | €1.76930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €4.97775 | €199.11 |
| Unit Price without VAT: | €4.97775 |
|---|---|
| Unit Price with VAT: | €6.24708 |










