Parametric Equivalent
Parametric Equivalent

T530X477M006ATE0107280 | |
|---|---|
DigiKey Part Number | 399-T530X477M006ATE0107280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530X477M006ATE0107280 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006ATE0107280 Models |
Category | ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530X477M006AHE0102478 | KEMET | 0 | 399-T530X477M006AHE0102478TR-ND | €3.95638 | Parametric Equivalent |
| T530X477M006ATE0107622 | KEMET | 0 | 399-T530X477M006ATE0107622TR-ND | €4.13426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €4.13426 | €8,268.52 |
| Unit Price without VAT: | €4.13426 |
|---|---|
| Unit Price with VAT: | €5.18850 |


