Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V337M004ATE01277NT | |
|---|---|
DigiKey Part Number | 399-T520V337M004ATE01277NT-ND |
Manufacturer | |
Manufacturer Product Number | T520V337M004ATE01277NT |
Description | 330.UF 4.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M004AHE012 | KEMET | 0 | 399-T520V337M004AHE012TR-ND | €1.37272 | Parametric Equivalent |
| T520V337M004ATE012 | KEMET | 7 951 | 399-4098-1-ND | €2.23000 | Parametric Equivalent |
| T520V337M004ATE0124539 | KEMET | 0 | 399-T520V337M004ATE0124539TR-ND | €0.94682 | Parametric Equivalent |
| T520V337M004ATE0127280 | KEMET | 0 | 399-T520V337M004ATE0127280TR-ND | €0.94682 | Parametric Equivalent |
| T520V337M004ATE0127333 | KEMET | 0 | 399-T520V337M004ATE0127333TR-ND | €0.95337 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €1.07836 | €150.97 |
| Unit Price without VAT: | €1.07836 |
|---|---|
| Unit Price with VAT: | €1.35334 |






