T520V337M004ATE0127280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.37272
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 951
Unit Price: €2.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.94682

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.95337

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.07836

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.07836

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.14315
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M004ATE0127280

DigiKey Part Number
399-T520V337M004ATE0127280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M004ATE0127280
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M004ATE0127280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.94682€2,840.46
Manufacturers Standard Package
Unit Price without VAT:€0.94682
Unit Price with VAT:€1.18826