T520D107M010ZTE0557706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.87778

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.62756

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.62756

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56386

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56386

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.57024

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.51713

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56386

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.59685

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.56386

Parametric Equivalent


KEMET
In Stock: 7 506
Unit Price: €1.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.70714

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.96617

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.96617
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D107M010ZTE0557706

DigiKey Part Number
399-T520D107M010ZTE0557706-ND
Manufacturer
Manufacturer Product Number
T520D107M010ZTE0557706
Description
100.UF 10.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
100 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D107M010AHE0557706KEMET0399-T520D107M010AHE0557706-ND€0.87778Parametric Equivalent
T520D107M010ATE0552478KEMET0399-T520D107M010ATE0552478TR-ND€0.62756Parametric Equivalent
T520D107M010ATE0554125KEMET0399-T520D107M010ATE0554125TR-ND€0.62756Parametric Equivalent
T520D107M010ATE0554539KEMET0399-T520D107M010ATE0554539TR-ND€0.56386Parametric Equivalent
T520D107M010ATE0557111KEMET0399-T520D107M010ATE0557111TR-ND€0.56386Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
220€0.74959€164.91
Unit Price without VAT:€0.74959
Unit Price with VAT:€0.94074