Parametric Equivalent
Parametric Equivalent

T356G106M035AT7303 | |
|---|---|
DigiKey Part Number | 399-T356G106M035AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356G106M035AT7303 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T356G106M035AT7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Tape & Reel (TR) | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code T356G |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356G106M035AS4702 | KEMET | 0 | 399-T356G106M035AS4702TB-ND | €2.78443 | Parametric Equivalent |
| T356G106M035AT7317 | KEMET | 0 | 399-T356G106M035AT7317TB-ND | €2.60221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.67761 | €2,677.61 |
| Unit Price without VAT: | €2.67761 |
|---|---|
| Unit Price with VAT: | €3.36040 |



