T356G106M035AS4702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €2.71132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €2.63497
Datasheet
Image for T356G106M035AS4702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356G106M035AS4702

DigiKey Part Number
399-T356G106M035AS4702TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
T356G106M035AS4702
Description
10.0UF 35.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.449" (11.40mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
T356G
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€2.78443€4,176.64
Manufacturers Standard Package
Unit Price without VAT:€2.78443
Unit Price with VAT:€3.49446