Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMR5473J63J01L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5473J63J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5473J63J01L4BULK |
Description | 47NF 6 5%V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features High Temperature |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMR5473F63J01L4BULK | KEMET | 0 | 399-SMR5473F63J01L4BULK-ND | €2.00982 | Parametric Equivalent |
| SMR5473J63J01L16.5CBULK | KEMET | 0 | 399-13062-ND | €1.12000 | Parametric Equivalent |
| SMR5473J63J01L16.5TA18 | KEMET | 0 | 399-SMR5473J63J01L16.5TA18TB-ND | €0.41348 | Parametric Equivalent |
| SMR5473J63J01L16.5TR18 | KEMET | 0 | 399-SMR5473J63J01L16.5TR18TR-ND | €0.41697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.42149 | €2,528.94 |
| Unit Price without VAT: | €0.42149 |
|---|---|
| Unit Price with VAT: | €0.52897 |




