0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5473J63J01L16.5CBULK

DigiKey Part Number
399-13062-ND
Manufacturer
Manufacturer Product Number
SMR5473J63J01L16.5CBULK
Description
CAP FILM 0.047UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5473J63J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 200 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.73000€7.30
50€0.57660€28.83
100€0.52910€52.91
500€0.44902€224.51
2 000€0.40385€807.70
4 000€0.38706€1,548.24
6 000€0.37865€2,271.90
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.40560

Other Suppliers on DigiKey

200In Stock
Ships from WEC