Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KW4220JBM1K | |
|---|---|
DigiKey Part Number | 399-R46KW4220JBM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KW4220JBM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW4220JBM1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W422050M1K | KEMET | 6 827 | 399-19825-ND | €2.31000 | Parametric Equivalent |
| R46KW422000M1K | KEMET | 5 715 | R46KW422000M1K-ND | €2.23000 | Parametric Equivalent |
| R46KW422040M1K | KEMET | 0 | 399-R46KW422040M1K-ND | €1.04486 | Parametric Equivalent |
| R46KW422050M1K | KEMET | 154 | 399-R46KW422050M1K-ND | €2.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | €1.06283 | €382.62 |
| Unit Price without VAT: | €1.06283 |
|---|---|
| Unit Price with VAT: | €1.33385 |




