
R463W422050M1K | |
|---|---|
DigiKey Part Number | 399-19825-ND |
Manufacturer | |
Manufacturer Product Number | R463W422050M1K |
Description | CAP FILM 2.2UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W422050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.59400 | €15.94 |
| 50 | €1.30880 | €65.44 |
| 216 | €1.14093 | €246.44 |
| 648 | €1.05324 | €682.50 |
| 1 080 | €1.02081 | €1,102.47 |
| 2 592 | €0.97497 | €2,527.12 |
| 5 184 | €0.94585 | €4,903.29 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.89905 |

