PEH532YEB3270M2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €4.87990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €4.87990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €5.00099
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €6.61265
Datasheet
New at DigiKey
Image for PEH532YEB3270M2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEH532YEB3270M2S

DigiKey Part Number
399-PEH532YEB3270M2S-ND
Manufacturer
Manufacturer Product Number
PEH532YEB3270M2S
Description
270.PF 450V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
Lifetime @ Temp.
1500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 000€5.00099€5,000.99
Unit Price without VAT:€5.00099
Unit Price with VAT:€6.27624